This Amphenol ATS-1M1F-01DB2W is a 1dB fixed attenuator module with a maximum attenuation of 1dB typ and a tolerance of ±0.5dB. It operates over a frequency range of 0 to 6GHz and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The module has an impedance of 50 ohms and a maximum VSWR of 1.25.
Amphenol ATS-1M1F-01DB2W technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 1(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 6GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.25 |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ATS-1M1F-01DB2W to view detailed technical specifications.
No datasheet is available for this part.