Fixed attenuator operating from 0 GHz to 6 GHz with 10 dB nominal attenuation and ±0.5 dB tolerance. Features a maximum VSWR of 1.3 and 50 Ohm impedance. Rated for a maximum power of 2 W, this module is designed for operation between -55 °C and 125 °C.
Amphenol ATS-1M1F-10DB2W technical specifications.
| Module/IC Classification | Module |
| Manufacture Type | Fixed Attenuator |
| Maximum Attenuation | 10(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 6GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.3 |
| Impedance | 50Ohm |
| Max Power Rating | 2W |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ATS-1M1F-10DB2W to view detailed technical specifications.
No datasheet is available for this part.