Amphenol AU-05PMMP-LC7001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AU-05PMMP-LC7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.