Amphenol AW8S technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 24.4 |
| Product Depth (mm) | 20.8 |
| Product Height (mm) | 19.65 |
| Type | Wedge Lock |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol AW8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.