Amphenol AWM-6P technical specifications.
| Color | Orange |
| Contact Type | Receptacle |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATM |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AWM-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.