Amphenol AWM-8P technical specifications.
| Color | Orange |
| Contact Type | Receptacle |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATM |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AWM-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.