Amphenol AX4F technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 21.2mm |
| Gender | Female |
| Height | 19mm |
| Length | 74mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Plating | Nickel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AX4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
