Amphenol AX4FBULK technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Diameter | 21.2mm |
| Length | 74mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AX4FBULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.