Amphenol B1004A1-ND3G-50R-0.01-1W technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Length | 28.1mm |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B1004A1-ND3G-50R-0.01-1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.