Amphenol B1004A1-ND3G-75R-0.05-1W technical specifications.
| Contact Plating | Gold, Silver |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B1004A1-ND3G-75R-0.05-1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.