Amphenol B1005A1-N technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 18 |
| Product Diameter (mm) | 14.5 |
| Type | Male Cap with Chain |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol B1005A1-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.