Amphenol B1112E1-ND3G-6-75 technical specifications.
| Contact Plating | Gold, Silver |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B1112E1-ND3G-6-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
