Amphenol B1121A6-NT3G-7-50 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Teflon |
| Length | 24.5mm |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B1121A6-NT3G-7-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.