Amphenol B1121A8-013-NT3G-75 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Reach SVHC Compliant | No |
| Series | B1121A8 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B1121A8-013-NT3G-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.