Amphenol B1121C4-NT3G-ST212-75 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Insulation Material | Teflon |
| Length | 25mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B1121C4-NT3G-ST212-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.