Amphenol B1121E1-ND3G-5-50 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | POM |
| Length | 22.6mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B1121E1-ND3G-5-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.