Amphenol B1121E2-003-ND3G-6-75 technical specifications.
| Body Plating | Nickel |
| Contact Plating | Nickel |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Straight |
| Polarity | Normal |
| Resistance | 75R |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B1121E2-003-ND3G-6-75 to view detailed technical specifications.
No datasheet is available for this part.