Amphenol B1121G1-ND3G-6-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Impedance | 75R |
| Length | 22.9mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B1121G1-ND3G-6-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
