
Amphenol B1121H1-001-ND3G-14-50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Length | 30.2mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B1121H1-001-ND3G-14-50 to view detailed technical specifications.
No datasheet is available for this part.