Amphenol B1141C1-ND3G-3-75 technical specifications.
| Impedance | 75R |
| Insulation Material | PTFE |
| Material | Brass |
| Resistance | 75R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol B1141C1-ND3G-3-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
