Amphenol B1351Q1-ND3G-50 technical specifications.
| Contact Plating | Gold, Silver |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | POM |
| Material | Brass |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B1351Q1-ND3G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.