Amphenol B2071A2-ND3G-75 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 33.7 |
| Product Diameter (mm) | 14.5 |
| Type | BNC Adapter |
| Gender | PL/PL |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Contact Plating | Gold|Silver |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol B2071A2-ND3G-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.