Amphenol B5072A1-ND3G-50 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 27.3mm |
| Mount | Socket |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BNC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B5072A1-ND3G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.