Amphenol B6251C1-005-NT30G-75T technical specifications.
| Contact Plating | Copper, Gold |
| Gender | Female |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B6251C1-005-NT30G-75T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.