Amphenol B6251D1-NPB3G-75 technical specifications.
| Contact Plating | Gold, Silver |
| Gender | Female |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B6251D1-NPB3G-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.