Amphenol B6251G3-NPP3G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Depth | 14.7mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Length | 15.88mm |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B6251G3-NPP3G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.