Amphenol B6351B1-ND3G-75 technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Impedance | 75R |
| Insulation Material | POM |
| Material | Brass |
| Max Frequency | 2GHz |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| VSWR | 1.05 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B6351B1-ND3G-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
