Amphenol B6421E1-ND3G-6-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Length | 28.8mm |
| Max Frequency | 1GHz |
| Mount | Panel |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B6421E1-ND3G-6-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.