Amphenol B6421G1-ND3G-14-50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Impedance | 50R |
| Length | 28.8mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B6421G1-ND3G-14-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.