Amphenol B6721A1-NT3G-3-75 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Insulation Material | Teflon |
| Length | 34.8mm |
| Max Frequency | 1GHz |
| Mount | Panel |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B6721A1-NT3G-3-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.