Amphenol B7071A1-ND3G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold, Silver |
| Gender | Female |
| Impedance | 50R |
| Length | 32.5mm |
| Mount | Socket |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BNC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B7071A1-ND3G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.