Amphenol B7471A1-ND3G-50 technical specifications.
| Impedance | 50R |
| Insulation Material | POM |
| Material | Brass |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol B7471A1-ND3G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.