Amphenol B9073D1-ND3G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Impedance | 50R |
| Length | 33mm |
| Mount | Socket |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Tee Style |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BNC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol B9073D1-ND3G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.