Amphenol B9073D1-ND3G-75 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Copper |
| Depth | 14.5mm |
| Impedance | 75R |
| Length | 33mm |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Tee Style |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol B9073D1-ND3G-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.