Amphenol BA-4120-36LV technical specifications.
| Contact Gender | Female |
| Contact Type | Pin & Socket Contacts |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-83723 |
| Mount | Socket |
| Series | Pyle 83723 III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BA-4120-36LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.