This 41-position cable mount connector features a silver finish and is constructed from copper alloy contacts and composite shell material. The connector is designed for free-hanging mounting and is packaged in bulk. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Amphenol BACC63CT21-41PN technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BACC63CT21-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.