Amphenol BACC63CT23-53SNH technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Mount | Free Hanging |
| Number of Positions | 53 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Finish | Nickel |
| Shell Material | Composite |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BACC63CT23-53SNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.