Amphenol BACC63CT25-8PAH technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Plating | Nickel |
| Shell Material | Composite |
| Shell Size | 25 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BACC63CT25-8PAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.