The BACC63CU11-98SB is a 6-position flange mount connector with a silver finish, operating within a temperature range of -65°C to 200°C. It features a composite shell with a nickel finish and copper alloy contacts with a gold mating finish. The connector is packaged in bulk and terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol BACC63CU11-98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BACC63CU11-98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.