This 10-position flange mount circular connector features a silver finish and is constructed from copper alloy contacts and composite shell material. The connector is rated for operation between -65°C and 200°C. It is available in bulk packaging and features crimp termination. The connector's shell finish is nickel-plated, while the mating contact finish is gold.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Termination | Crimp |
| RoHS | Compliant |