The BACC63CU21-41PN REV D connector is a circular connector with 41 contacts, featuring a flange mount and crimp termination method. It has a straight body orientation and a RCP gender. The connector is rated for a maximum voltage of 850VDC or 600VAC. It is designed for use in general applications, with a focus on high-voltage connections.
Amphenol BACC63CU21-41PN REV D technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
Download the complete datasheet for Amphenol BACC63CU21-41PN REV D to view detailed technical specifications.
No datasheet is available for this part.