This 19-position flange mount circular connector features a composite shell with a nickel finish, operating within a temperature range of -65°C to 200°C. The connector has a copper alloy contact material with a gold mating finish. It is designed for panel and flange mounting with crimp termination.
Amphenol BACC63CU25-19SE technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BACC63CU25-19SE to view detailed technical specifications.
No datasheet is available for this part.