Amphenol BACC63CU25-20SA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 30 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | BACC63 |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BACC63CU25-20SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.