Amphenol BACC63CU25-8SEH technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Plating | Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BACC63CU25-8SEH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.