Amphenol BACC63DB21-41PN technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Material | Stainless Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BACC63DB21-41PN to view detailed technical specifications.
No datasheet is available for this part.