Amphenol BACC63DB21-41PN REV B technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
Download the complete datasheet for Amphenol BACC63DB21-41PN REV B to view detailed technical specifications.
No datasheet is available for this part.