Amphenol BACC63DC13-4SN REV A technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
Download the complete datasheet for Amphenol BACC63DC13-4SN REV A to view detailed technical specifications.
No datasheet is available for this part.