Amphenol BACC63DC17-26SCH technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BACC63DC17-26SCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.