Amphenol BB-03RMMS-QC8001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 10A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol BB-03RMMS-QC8001 to view detailed technical specifications.
No datasheet is available for this part.