Amphenol BB-04PMMS-LC7001 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 10A |
| Number of Positions | 4 |
| Ratings | IP67 |
| Series | BB |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BB-04PMMS-LC7001 to view detailed technical specifications.
No datasheet is available for this part.